Dormer End Mill, High Speed Steel, 2 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$158.36

(exc. GST)

$174.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.36

*price indicative

RS Stock No.:
728-7901
Mfr. Part No.:
C2738.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cut Length

2mm

Material

High Speed Steel

Overall Length

1mm

Shank Type

Weldon

Flute Type

Helical

Centre Cutting

Yes

Standards/Approvals

No

RoHS Status: Exempt

HSCo-XP Flatted Shank End Mill, Long Length (C273)


HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life

Superior edge strength and rigidity resulting in improved surface finish and slot consistency

Manufactured to DIN 844L standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy