Dormer End Mill, 12.8 mm Cutter, High Speed Steel, 12mm Shank, 26 mm Cut Length
- RS Stock No.:
- 728-7853
- Mfr. Part No.:
- C2471/2
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$223.99
(exc. GST)
$246.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.99 |
*price indicative
- RS Stock No.:
- 728-7853
- Mfr. Part No.:
- C2471/2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12.8mm | |
| Product Type | End Mill | |
| Cut Length | 26mm | |
| Material | High Speed Steel | |
| Overall Length | 83mm | |
| Shank Type | Weldon | |
| Shank Diameter | 12mm | |
| Flute Type | Helical | |
| Centre Cutting | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12.8mm | ||
Product Type End Mill | ||
Cut Length 26mm | ||
Material High Speed Steel | ||
Overall Length 83mm | ||
Shank Type Weldon | ||
Shank Diameter 12mm | ||
Flute Type Helical | ||
Centre Cutting No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Related links
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 45 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer End Mill High Speed Steel 63 mm Cut Length
- Dormer End Mill High Speed Steel-E-PM 10 mm Cut Length
