Dormer End Mill, 15.9 mm Cutter, High Speed Steel, 16mm Shank, 32 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$259.97

(exc. GST)

$285.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.97

*price indicative

RS Stock No.:
728-7866
Mfr. Part No.:
C2475/8
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

15.9mm

Cut Length

32mm

Material

High Speed Steel

Overall Length

92mm

Shank Type

Weldon

Shank Diameter

16mm

Flute Type

Helical

Centre Cutting

Yes

Standards/Approvals

No

RoHS Status: Exempt

HSCo-XP Flatted Shank End Mill, Standard Length (C247)


HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life

Superior edge strength and rigidity resulting in improved surface finish and slot consistency

Manufactured to DIN 844K standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy