Steinel HL 1920 E 600 °C max FlashPro6 2 kW

Subtotal (1 unit)*

$501.59

(exc. GST)

$551.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$501.59

*price indicative

RS Stock No.:
901-5294
Mfr. Part No.:
352103
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2kW

Voltage

230V

Maximum Operating Temperature

600°C

Outlet Diameter

34mm

Model Number

HL 1920 E

Maximum Air Flow

500L/min

Overall Length

253mm

Minimum Operating Temperature

2°C

Digital Display

No

Series

FlashPro6

Standards/Approvals

No

Overall Width

86.5mm

Overall Height

200mm

Weight

840g

RoHS Status: Exempt

COO (Country of Origin):
DE

Steinel HL1920E Corded Heat Gun 2000W


The professional Steinel HL1920E Heat Gun featuring optimised centre of gravity. Making it ideal for single handed use.

The HL1920E comes with a life expectancy that is a good 20% longer when compared to previous models.

A 2000W Heat Gun that generates temperatures from 80°C to 600°C. Controllable from the rear mounted thumbwheel and has a tree-stage airflow control on the handle.

Suitable for a range of applications such as soft soldering, paint stripping, shrinking cable sleeves, heating rubber and many more.

Optimised weight balance

Non-slip standing surface

Three-stage airflow

Infinitely variable temperature adjustment

Hanging ring

Internal thermal cut-out

Power cord - 2.2 m

  • RS Stock No. 0867067
  • Mfr. Part No. HG001GZ02
Each
$540.60
  • RS Stock No. 0126816
  • Mfr. Part No. 71230561000
Each
$868.58
  • RS Stock No. 0126759
  • Mfr. Part No. 71230661000
Each
$923.84
  • RS Stock No. 0866764
  • Mfr. Part No. BO001CGZ
Each
$691.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy