RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.8 m H, 800mm W, 1.8 m L, for Use with

Subtotal (1 unit)*

$733.29

(exc. GST)

$806.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$733.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5381
Mfr. Part No.:
NSYBPN188
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PanelSeT SFN Kit

Width

800mm

Height

1.8m

Length

1.8m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rear panel, PanelSeT SFN, is a multi-purpose enclosure accessory made of steel with a grey (RAL 7035) colour and epoxy-polyester powder finish. It is designed for electrical enclosure H1800 W800mm, with external fixing elements. The product comes with a contractual warranty of 18 months and is part of Schneider Electric's Green Premium initiative for environmentally friendly products.

Made of steel for durability and strength

Epoxy-polyester powder finish for added protection

Designed for rear panel mounting on enclosure H1800 W800mm

Comes with fixing elements for easy installation

Contractual warranty of 18 months for peace of mind

Part of Schneider Electric's Green Premium initiative for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy