RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.8 m H, 600mm W, 1.8 m L, for Use with
- RS Stock No.:
- 285-5380
- Mfr. Part No.:
- NSYBPN186
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$748.60
(exc. GST)
$823.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $748.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5380
- Mfr. Part No.:
- NSYBPN186
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Kit | |
| Width | 600mm | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Kit | ||
Width 600mm | ||
Height 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel from PanelSeT SFN is a high-quality steel panel designed for electrical enclosures. With dimensions of 1800mm in height and 600mm in width, this grey rear panel is suitable for multi-purpose applications, providing a secure mounting location at the rear of the enclosure.
Durable steel construction for long-lasting performance
Epoxy-polyester powder surface finish for added protection
Easy installation with captive screw fixing elements
Comes with 18 months warranty for peace of mind
Green Premium label ensures best-in-class environmental performance
RS Better World
- RS Stock No. 2855378
- Mfr. Part No. NSYBPN184
Each
$630.72
RS Better World
- RS Stock No. 2855377
- Mfr. Part No. NSYBPN1812
Each
$1,026.76
RS Better World
- RS Stock No. 2855376
- Mfr. Part No. NSYBPN1810
Each
$916.79
RS Better World
- RS Stock No. 2855381
- Mfr. Part No. NSYBPN188
Each
$733.29
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with












