RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.8 m H, 400mm W, 1.8 m L, for Use with

Subtotal (1 unit)*

$630.72

(exc. GST)

$693.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$630.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5378
Mfr. Part No.:
NSYBPN184
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PanelSeT SFN Kit

Width

400mm

Height

1.8m

Length

1.8m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rear panel, PanelSeT SFN, is specifically designed for the electrical enclosure H1800 W400mm, external fixing. It is made of steel with a grey (RAL 7035) color finish, ensuring durability and a sleek look. With a net weight of 160.1 kg, this rear panel is a reliable and sturdy component for your enclosure setup.

Made of high-quality steel for durability and strength

Grey (RAL 7035) color finish for a sleek appearance

Specifically designed for electrical enclosure H1800 W400mm, external fixing

Net weight of 160.1 kg for stable mounting and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy