RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.4 m H, 800mm W, 1.4 m L, for Use with

Subtotal (1 unit)*

$758.99

(exc. GST)

$834.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$758.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5373
Mfr. Part No.:
NSYBPN148
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PanelSeT SFN Kit

Width

800mm

Height

1.4m

Length

1.4m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN Rear Panel is a high-quality, steel rear panel designed for electrical enclosures measuring 1400mm in height and 800mm in width. It has a sleek grey finish, making it both functional and aesthetically pleasing. This rear panel is a perfect accessory for the PanelSeT range, providing secure fixing elements for the enclosure.

Steel construction for durability and strength

Epoxy-polyester powder finish for a sleek look

Secure fixing mode with screws for easy installation

Comes with all necessary mounting hardware included

Green Premium label ensures best-in-class environmental performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy