RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.6 m H, 800mm W, 1.6 m L, for Use with
- RS Stock No.:
- 285-5375
- Mfr. Part No.:
- NSYBPN168
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$775.11
(exc. GST)
$852.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5375
- Mfr. Part No.:
- NSYBPN168
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Kit | |
| Width | 800mm | |
| Height | 1.6m | |
| Length | 1.6m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Kit | ||
Width 800mm | ||
Height 1.6m | ||
Length 1.6m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel, designed for electrical enclosure H1600 W800mm, is an essential component for securely mounting devices at the rear of the enclosure. Made of durable steel material with a grey finish, this panel ensures stability and support for fixing elements. With a net weight of 114.7 kg, it offers a reliable solution for various applications.
Made of sturdy steel material for durability
Grey colour (RAL 7035) with epoxy-polyester powder finish for a sleek look
Net weight of 114.7 kg provides stability for fixing elements
Designed for mounting at the rear of the enclosure for easy access
Comes with fixing elements including screws for secure installation
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1600 mm L,
