RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.2 m H, 800mm W, 1.2 m L, for Use with

Subtotal (1 unit)*

$742.78

(exc. GST)

$817.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$742.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5371
Mfr. Part No.:
NSYBPN128
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PanelSeT SFN Kit

Width

800mm

Height

1.2m

Length

1.2m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

IP Rating

IP42

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rear panel, designed for electrical enclosure H1200 W800mm, is an essential accessory to ensure the stability and protection of your equipment. Made of steel with an epoxy-polyester powder finish, it offers durability and corrosion resistance. With a weight of 103 kg, this panel is easy to install and maintain, providing a secure mounting location at the rear of the enclosure.

Made of steel for durability and strength

Epoxy-polyester powder finish for corrosion resistance

Ideal for PanelSeT SFN enclosures measuring H1200mm x W800mm

Easy installation with captive screw fixing elements

Weighs 103 kg for stability and security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy