RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.8 m H, 1.2m W, 1.8 m L, for Use with

Subtotal (1 unit)*

$975.42

(exc. GST)

$1,072.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$975.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5377
Mfr. Part No.:
NSYBPN1812
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Rear

Series

PanelSeT SFN Kit

Width

1.2m

Height

1.8m

Length

1.8m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN Rear Panel is a versatile and reliable rear panel designed for electrical enclosures. With a sturdy steel construction and a grey colour finish, this rear panel is perfect for mounting on the rear of enclosures, providing a secure fixing solution. The epoxy-polyester powder surface finish ensures durability and longevity, making it an ideal choice for various applications.

Sturdy steel construction for reliable performance

Grey colour finish for a sleek look

Epoxy-polyester powder surface finish for durability

Secure fixing mode with captive screws for easy installation

Compatible with PanelSeT SFN range for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy