RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2.2 m H, 600mm W, 2.2 m L, for Use with

Subtotal (1 unit)*

$1,101.12

(exc. GST)

$1,211.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,101.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5394
Mfr. Part No.:
NSYBPN226
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Rear

Series

PanelSeT SFN Kit

Width

600mm

Height

2.2m

Length

2.2m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rear panel, PanelSeT SFN, is a multi-purpose accessory designed for electrical enclosure H2200 W600mm, ideal for external fixing. Made of steel with a grey (RAL 7035) colour and epoxy-polyester powder surface finish, it offers a net weight of 205.1 kg. The panel is designed for rear mounting of the enclosure, providing a secure and reliable solution.

Manufactured from steel for durability and strength

Epoxy-polyester powder surface finish for protection against corrosion

Grey (RAL 7035) colour for a sleek appearance

Designed for rear mounting of enclosures, offering a secure fit

Compatible with PanelSeT SFN range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy