Siemens 8PQ2304 Series RAL 5020 Steel, 62 mm H, 400mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-638
- Mfr. Part No.:
- 8PQ2304-4BA04
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-638
- Mfr. Part No.:
- 8PQ2304-4BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 62mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 62mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate attachment offers a robust solution for IPX1 applications, designed specifically for safe outdoor use. Crafted from durable sheet steel and finished with a sleek powder coating, this product promises longevity and resilience. Its compact dimensions of 400 mm in width and depth, along with a height of just 62 mm, make it a versatile choice for various installations. Weighing in at only 2 kg, it is lightweight yet sturdy enough to meet demanding environmental conditions. The green RAL colour adds a distinctive touch to its appearance while seamlessly blending with different surroundings. With an emphasis on functionality, this product is engineered to accommodate various mechanical needs and enhance the overall performance of your setup.
Designed for exceptional outdoor performance with IP protection
Constructed from high quality sheet steel for enhanced stability
Features a contemporary powder coated finish for aesthetic appeal
Lightweight design allows for easy handling and installation
Engineered to meet diverse mechanical design requirements
RAL colour number 5020 provides a unique visual identity
Related links
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
