Siemens 8PQ2304 Series RAL 5020 Steel, 62 mm H, 400mm W, 800 mm D, 800 mm L, for Use with SIVACON S4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
621-279
Mfr. Part No.:
8PQ2304-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2304

Width

400mm

Height

62mm

Depth

800mm

Length

800mm

Material

Steel

RAL Code

RAL 5020

IP Rating

IPX1

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens IPX1 roof add on plate is a robust and essential component designed for the SIVACON S4 series, ideal for top plate attachments. With its powder coated finish, it not only provides durability but also adds an elegant touch to any installation. This component is made from high quality sheet steel, ensuring longevity and protection against environmental factors. The dimensions of 400 mm in width and 800 mm in depth make it versatile for various configurations, while its height of 62 mm allows for seamless integration into existing setups. The product is tailored for indoor use, with a stylish green colour that blends well in any environment. This model guarantees peace of mind with its IPX1 protection class, safeguarding against drips and moisture, making it suitable for diverse applications.

Designed specifically for the SIVACON S4 series which ensuring perfect compatibility

Robust sheet steel construction provides exceptional strength and reliability

Powder coated surface enhances aesthetic appeal and protects against corrosion

Compact dimensions allow for flexible installation options

IPX1 protection class offers resistance against moisture ingress

Environmentally conscious design making it suitable for responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy