Siemens 8PQ2304 Series Sheet Steel, 1 mm H, 400mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-639
- Mfr. Part No.:
- 8PQ2304-4BA14
- Brand:
- Siemens
Subtotal (1 unit)*
$165.18
(exc. GST)
$181.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.18 |
*price indicative
- RS Stock No.:
- 621-639
- Mfr. Part No.:
- 8PQ2304-4BA14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 1mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 1mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate main busbar designed to offer an efficient and reliable solution for electrical distribution. Engineered for robust performance, it features an IP20 protection class, ensuring optimal safety in demanding environments. This products dimensions, with a width and depth of 400 mm, exemplify its compact yet effective design, making it suitable for various applications. The textured surface, zinc plated for enhanced durability, reduces wear and tear, providing longevity even in challenging conditions. Suitable for indoor use, the busbar facilitates seamless cable management while maintaining an aesthetic appeal. With an emphasis on strong mechanical characteristics, this offering is a paragon of modern engineering tailored for the discerning user.
IP20 rating ensures superior protection against solid objects
Zinc plated surface enhances resilience against corrosion
Compact design allows for versatile installation options
Robust construction guarantees long term reliability in use
Designed specifically for indoor applications which ensuring safety
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
