Siemens 8PQ2304 Series Steel, 2 mm H, 400mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$128.24

(exc. GST)

$141.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.24

*price indicative

RS Stock No.:
621-718
Mfr. Part No.:
8PQ2304-4BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2304

Width

400mm

Height

2mm

Depth

400mm

Length

400mm

Material

Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens SIVACON S4 roof plate designed to elevate your electrical installations with its robust IP40 rated protection. Perfectly crafted for a variety of applications, this top plate combines functionality with a sleek aesthetic, making it an ideal choice for professionals seeking reliability without compromising on style. The product is acknowledged for its durable zinc plated surface, ensuring long lasting performance even in demanding environments. With its compact dimensions, this roof plate is easy to integrate into existing setups, offering efficiency and versatility. Furthermore, its future proof design is reinforced by compliance with strict standards, ensuring your projects can adapt and evolve seamlessly. Whether you're upgrading an industrial site or a commercial space, this exceptional component firmly establishes itself as a go to option for quality and dependability.

Compatible with various electrical installations enhancing versatility

Constructed with longevity in mind featuring a zinc plated surface

Compact dimensions facilitate easy integration and installation

Designed for IP40 protection contributing to overall safety

Lightweight design ensures ease of handling and transport

Ventilation capability promotes optimal performance in use

Minimalistic and sleek appearance fits diverse environments

Manufactured to meet high industry standards for compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy