Siemens 8PQ2308 Series RAL 5020 Steel, 62 mm H, 800mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
621-728
Mfr. Part No.:
8PQ2308-4BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2308

Width

800mm

Height

62mm

Depth

400mm

Length

400mm

Material

Steel

RAL Code

RAL 5020

IP Rating

IPX1

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens IPX1 roof add on plate is an essential component designed for seamless integration with the SIVACON S4 product range. Crafted specifically to enhance your electrical systems, this top plate attachment ensures optimal protection against environmental elements, maintaining the integrity of the equipment beneath. The robust powder coated sheet steel construction not only provides durability but also a sleek aesthetic, making it suitable for various applications. Measuring 800 mm in width and 400 mm in depth, this product's design prioritises accessibility and functionality. With a height of just 62 mm, it is compact yet effective, offering reliable performance for outdoor installations where environmental factors are a concern. This product stands as a testament to quality and innovation, meeting the highest standards while providing peace of mind in operational efficiency.

Designed specifically for outdoor application requirements

Constructed with durable powder coated sheet steel for enhanced longevity

Compact design facilitates easy installation and maintenance

Robust protection class rating ensures reliability in various weather conditions

Aesthetic appeal complements the overall look of the electrical setup

Lightweight design for easier handling without compromising on sturdiness

Compatible with SIVACON S4 for seamless integration into existing systems

Environmentally conscious design with confirmed sustainability credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy