Siemens 8PQ2306 Series RAL 5020 Steel, 62 mm H, 600mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-338
- Mfr. Part No.:
- 8PQ2306-4BA04
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-338
- Mfr. Part No.:
- 8PQ2306-4BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 62mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 62mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate is an innovative solution designed for optimal compatibility with the SIVACON S4 series. This top plate attachment not only enhances the overall utility of your installation but also ensures superior protection against water ingress ideal for environments where moisture resistance is paramount. Crafted from high quality sheet steel and finished with a powder coating in a striking green hue (RAL 5020), this product seamlessly combines functionality with aesthetic appeal. The dimensions of 600 mm width and 400 mm depth suit a variety of applications while maintaining a compact height of 62 mm for easy integration. Weighing just 3 kg, it is lightweight yet robust, promising durability and long lasting performance. With no cable entry or ventilation required, this design simplifies installation and use, making it a perfect choice for your technical needs.
Designed to provide optimal moisture protection
Powder coated finish enhances durability and aesthetic appeal
Lightweight yet robust construction allows for easy handling
Compact dimensions facilitate straightforward integration into existing setups
Compatible with the SIVACON S4 series for seamless application
No additional cable entry or ventilation simplifies installation
Related links
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
