Siemens 8PQ2300 Series RAL 5020 Steel, 62 mm H, 850mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-317
- Mfr. Part No.:
- 8PQ2300-4BA12
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-317
- Mfr. Part No.:
- 8PQ2300-4BA12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 62mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 62mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate designed for its reliable performance and versatility. With dimensions of 850 mm in width and 400 mm in depth, this top plate attachment is engineered to provide effective protection against water ingress, ensuring the longevity of your installations. Constructed from durable sheet steel and finished with a powder coated surface, it not only meets aesthetic preferences with its vibrant green RAL colour but also offers excellent resistance to environmental wear. This product is ideal for applications that require dependable outside use without compromising on security, making it an essential component in various settings. With a net weight of 4 kg, it's sturdy yet easy to install, accommodating the needs of modern technical requirements.
Designed to offer effective protection against water entries with an IPX1 classification
Constructed from high quality sheet steel for enhanced durability
Powder coated surface adds an extra layer of resistance against environmental factors
Compact dimensions enable versatility in various installation scenarios
Stunning green finish complements aesthetic designs while maintaining functionality
Reliably supports outdoor applications without compromising safety standards
Lightweight design ensures straightforward installation and handling
Related links
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
