Eaton xEnergy Series RAL 7035 Grey Steel Side, 25 mm H, 720mm W, 1.95 m D, 1.95 m L, for Use with Enclosure Panels

Subtotal (1 unit)*

$703.92

(exc. GST)

$774.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.92

*price indicative

RS Stock No.:
259-807
Mfr. Part No.:
284362 XSWV2008
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Side

Product Type

Enclosure Panel

Series

xEnergy

Width

720mm

Height

25mm

Depth

1.95m

Length

1.95m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP30

For Use With

Enclosure Panels

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton rear wall, ventilated switchgear product is specially designed to cater to the demanding requirements of the electrical industry. Engineered for durability and efficiency, it provides exceptional reliability for a variety of applications. Its robust design ensures that it can withstand tough environments while maintaining optimal performance. The product features a smooth grey powder-coated finish that not only enhances its aesthetic appeal but also provides added protection against corrosion and wear. With a clear emphasis on safety and compliance, this switchgear meets the stringent RoHS standards, enabling businesses to adhere to environmental regulations. Its compact dimensions make it versatile for installation in a range of settings, optimising space while delivering top-notch functionality. The product is the ideal choice for professionals looking for an effective solution that blends quality with innovation.

Rear wall design ensures enhanced ventilation for improved heat dissipation

Built to IP30 standard, providing protection against solid objects larger than 2.5mm

Crafted from high-quality steel for improved durability and longevity

Powder coating offers superior corrosion resistance and a clean, modern look

Compact size allows for flexible installation options in various environments

Modular spacing helps accommodate additional equipment as needed

Compatible with 800mm enclosure width and depth for streamlined fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy