Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 15 mm H, 760mm W, 1.95 m D, 1.95 m L, for Use with 2000 x 850 mm
- RS Stock No.:
- 120-183
- Mfr. Part No.:
- 143416 XLSR52085
- Brand:
- Eaton
Subtotal (1 unit)*
$412.15
(exc. GST)
$453.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.15 |
*price indicative
- RS Stock No.:
- 120-183
- Mfr. Part No.:
- 143416 XLSR52085
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 760mm | |
| Height | 15mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | 2000 x 850 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 760mm | ||
Height 15mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With 2000 x 850 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Light LV Systems LV Switchgear is the perfect solution for your electrical cabinet needs. With a sleek grey design and durable steel material, this panel offers both functionality and style. The product dimensions of 760mm width, 1950mm length, and 15mm height make it suitable for a variety of enclosure building sizes. The IP55 rating ensures protection against dust and water, while the powder coating finish adds a professional touch to your setup.
Suitable for enclosure building width of 850mm
RoHS conform for environmentally friendly use
Modular spacing of 25mm for easy customization
Global marketable making it suitable for international use
Powder coating for a durable and long-lasting finish
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 1910 mm L, for Use with 2000 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 15 mm L, for Use with 1800 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 0.001m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 345mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1950 mm L, for Use with xEnergy light
