Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 1.02m W, 1.95 m D, 1.95 m L, for Use with xEnergy light
- RS Stock No.:
- 247-207
- Mfr. Part No.:
- 133002 XSWV2011
- Brand:
- Eaton
Subtotal (1 unit)*
$714.50
(exc. GST)
$785.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $714.50 |
*price indicative
- RS Stock No.:
- 247-207
- Mfr. Part No.:
- 133002 XSWV2011
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 1.02m | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP30 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 1.02m | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP30 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall switchgear, designed for seamless integration into various setups, offers robust ventilation while ensuring compliance with IP30 standards. Engineered specifically for dimensions of 2000x1100mm, it combines efficiency with a sleek grey finish, making it both functional and aesthetically pleasing. The product delivers exceptional reliability for low voltage systems, supported by industry-leading manufacturing that adheres to rigorous standards. It is perfect for those seeking to optimise their electrical infrastructure without compromising on quality or safety. Furthermore, this model is a testament to continuous innovation in electric cabinet designs, catering to the needs of modern engineering and automation demands.
Designed with strategic ventilation to maintain optimal temperature
Constructed from durable steel for long-lasting performance
Finished with powder coating for enhanced resistance against wear
Compact dimensions make it suitable for various installations
Complies with RoHS standards for environmentally conscious choices
Modular spacing allows for flexible configuration and adaptability
Specifically crafted for rear panel use to ensure secure installations
Minimal height unit count maximises storage capacity in enclosures
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 0.001m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 345mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1550 mm L, for Use with 1600 x 1100 mm
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1950 mm L, for Use with xEnergy light
