Eaton xEnergy Series RAL 7035 Grey Steel Side, 25 mm H, 920mm W, 1.95 m D, 1.95 m L, for Use with Enclosure Panels
- RS Stock No.:
- 257-165
- Mfr. Part No.:
- 284358 XSWC2010
- Brand:
- Eaton
Subtotal (1 unit)*
$580.00
(exc. GST)
$638.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.00 |
*price indicative
- RS Stock No.:
- 257-165
- Mfr. Part No.:
- 284358 XSWC2010
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 920mm | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 920mm | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear offers a robust solution for electrical infrastructure needs, featuring a rear wall enclosure that is both closed and rated to IP55. Designed for environments that require durable and reliable electrical solutions, this model accommodates dimensions of 2000mm in height and 1000mm in width, making it an ideal choice for various applications. Constructed from high-quality steel and finished with a protective powder coating in a subtle grey, this product not only meets but exceeds industry standards for safety and performance. The xEnergy series is perfect for those looking to enhance their electrical systems with a combination of modern design and stringent compliance, ensuring utmost reliability for years to come.
Constructed to provide robust protection against dust and water ingress
Designed for optimal installation flexibility in various commercial settings
Complies with RoHS standards, ensuring environmentally friendly usage
Features a modern aesthetic that seamlessly integrates into any infrastructure
Supports modular designs with specific spacing for system adaptability
Lightweight yet strong, ensuring easier handling during installation
Utilises a powder-coated finish which adds to its durability and longevity
Offers precise dimensions suitable for tailored electrical setups
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 920mm W 1950 mm L, for Use with Enclosure Panels
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1550 mm L, for Use with xEnergy light
- Eaton xEnergy Series RAL 7035 Grey Steel Side 1.12m W 1950 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 720mm W 1950 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 345mm W 1950 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1950 mm L, for Use with xEnergy light
