Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 1.27m W, 1.95 m D, 1.95 m L, for Use with xEnergy light

Subtotal (1 unit)*

$828.87

(exc. GST)

$911.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$828.87

*price indicative

RS Stock No.:
241-423
Mfr. Part No.:
133003 XSWV20135
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Rear

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

1.27m

Height

25mm

Depth

1.95m

Length

1.95m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP30

For Use With

xEnergy light LV-switchgear enclosures

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to meet diverse electrical distribution needs while ensuring safety and reliability. With its ventilated rear wall, this equipment adheres to IP30 standards, providing optimal protection in a wide range of environments. The thoughtfully constructed dimensions of 2000mm in height and 1350mm in width ensure compatibility with various installations, enabling seamless integration into existing setups. Crafted from robust steel and finished with powder coating, the switchgear is both durable and aesthetically pleasing, making it an excellent choice for those prioritising function paired with design. The innovative modular spacing features allow for customisation, making the xEnergy switchgear versatile enough for different applications. This product is ideal for those seeking innovative electrical solutions that stand the test of time.

Ventilated design enhances heat dissipation

Complies with RoHS regulations for environmental safety

Constructed from steel for increased durability

Powder-coated finish resists wear and tear

Modular spacing allows for flexible layouts

Suitable for various enclosure configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy