Eaton xEnergy Series RAL 7035 Grey Steel Side, 25 mm H, 1.12m W, 1.95 m D, 1.95 m L, for Use with Enclosure Panels

Subtotal (1 unit)*

$977.54

(exc. GST)

$1,075.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$977.54

*price indicative

RS Stock No.:
257-167
Mfr. Part No.:
284364 XSWV2012
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Side

Product Type

Enclosure Panel

Series

xEnergy

Width

1.12m

Height

25mm

Depth

1.95m

Length

1.95m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP30

For Use With

Enclosure Panels

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton rear wall is expertly designed for use in ventilated environments, offering a reliable solution for housing electrical switchgear. Built with precision, this product ensures effective heat dissipation and protection for vital components in various operational settings. Crafted from robust steel and finished with a durable powder coating, it presents a sleek and modern appearance while maintaining the highest standards of quality. The dimensions are tailored for versatile installation, accommodating specific enclosure requirements. Ideal for maintaining compliance with safety standards, this unit is a pivotal element of Eaton’s product range, ensuring that your electrical systems operate efficiently and effectively.

The rear wall boasts enhanced ventilation capabilities

Constructed from high-quality steel for added durability

Covered with a powder coating to resist wear and corrosion

Engineered for easy compatibility with existing systems

Designed to meet international safety standards for electrical equipment

Available in a subtle grey finish that seamlessly blends into various environments

Allows for effective modular spacing to accommodate different installations

Guarantees no height units, offering a streamlined design

Supportive of rear panel applications in diverse setups

Designed for optimal performance in electrical cabinet configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy