Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 1mm W, 1.95 m D, 1.95 m L, for Use with xEnergy light
- RS Stock No.:
- 245-864
- Mfr. Part No.:
- 133001 XSWC20135
- Brand:
- Eaton
Subtotal (1 unit)*
$712.21
(exc. GST)
$783.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.21 |
*price indicative
- RS Stock No.:
- 245-864
- Mfr. Part No.:
- 133001 XSWC20135
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 1mm | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 1mm | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton rear wall assembly presents an exceptional blend of form and function, designed specifically for Eaton's xEnergy Main LV switchgear systems. Offering robust protection with an IP55 rating, it ensures safety and longevity in diverse environments. The product is adept at accommodating specific dimensions, making it a versatile solution for various applications. Constructed from high-quality steel and finished with a durable powder coating, it contributes to both aesthetic appeal and structural integrity. This turnkey solution efficiently integrates with existing systems, streamlining installation processes while meeting rigorous industry standards. Whether you are enhancing a current setup or embarking on a new project, this assembly stands ready to deliver reliability and performance.
Engineered for enhanced durability and protection in demanding conditions
Compatible with various enclosure building configurations for adaptable installation
Crafted from premium materials for maximum strength and longevity
Designed to minimise installation time and complexity, ensuring swift deployment
Provides a sleek grey finish that blends seamlessly with most environments
Fully compliant with RoHS directives, demonstrating commitment to safety and environmental standards
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 0.001m W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 345mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1950 mm L, for Use with xEnergy light
