Eaton xEnergy Series RAL 7035 Grey Steel Side, 25 mm H, 345mm W, 1.95 m D, 1.95 m L, for Use with Enclosure Panels

Subtotal (1 unit)*

$435.01

(exc. GST)

$478.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.01

*price indicative

RS Stock No.:
259-517
Mfr. Part No.:
284360 XSWV2004
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Side

Product Type

Enclosure Panel

Series

xEnergy

Width

345mm

Height

25mm

Depth

1.95m

Length

1.95m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP30

For Use With

Enclosure Panels

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton rear wall is designed for use with Eaton's xEnergy Main LV switchgear, delivering robust functionality and reliable performance in various applications. Crafted for ventilation requirements, the IP30-rated unit is tailored for specific height and width dimensions, ensuring compatibility with standard configurations. The sleek grey finish not only enhances its aesthetic appeal but also offers durability against everyday wear and tear, making it an ideal choice for industrial environments. With an emphasis on quality, this product adheres to RoHS compliance, reflecting a commitment to environmental standards. Suitable for enclosure applications, its modular design allows for flexible integration into existing systems, providing a seamless upgrade or installation experience. The product supports various electrical engineering needs, promising safe and efficient operations.

Innovative rear wall design supports effective ventilation

Sleek and modern grey finish complements diverse environments

Engineered for reliable performance in industrial settings

Modular spacing enhances installation flexibility

Compliant with RoHS regulations for environmental assurance

Lightweight construction facilitates easier handling and installation

Constructed from steel for added durability and strength

Compatible with specific enclosure dimensions, ensuring fit and function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy