Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 1.12m W, 1.95 m D, 1.95 m L, for Use with xEnergy light
- RS Stock No.:
- 230-205
- Mfr. Part No.:
- 116200 XVTL-R-12/20
- Brand:
- Eaton
Subtotal (1 unit)*
$479.45
(exc. GST)
$527.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.45 |
*price indicative
- RS Stock No.:
- 230-205
- Mfr. Part No.:
- 116200 XVTL-R-12/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 1.12m | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 1.12m | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl rear panel is designed for robust integration within enclosure systems, offering exceptional durability and versatility. Crafted from high-quality steel and finished with a powder coating, this rear wall seamlessly combines functionality with a sleek grey appearance. Ideal for installations where space efficiency and reliability are paramount, the panel supports configurations up to 2000mm in height and 1200mm in width. Its modular design ensures compatibility with a range of enclosure depths, while the thoughtful layout accommodates ease of use and maintenance. Whether for industrial applications or commercial settings, this rear wall promises to enhance the structural integrity of your enclosure setup, ensuring a secure environment for your valuable electrical components. Experience the xEffect series' commitment to quality and innovation, designed to meet modern demands with precision.
Manufactured from robust steel for enhanced durability
Powder-coated surface offers resistance to wear and corrosion
Designed to support enclosure configurations of varying depths
Grey finish provides a sleek and professional appearance
Modular spacing allows for flexible installation options
Engineered for optimal reliability in commercial and industrial environments
Suitable for use as a rear panel for effective enclosure management
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 345mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series Steel Mounting Frame 250mm W 1950 mm L
- Eaton Eaton xEffect Series Steel Mounting Frame 150mm W 1950 mm L For Use With Profi + Service
