Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 300mm W, 350 mm D, 350 mm L, for Use with Roof Planking

Subtotal (1 unit)*

$325.04

(exc. GST)

$357.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.04

*price indicative

RS Stock No.:
231-524
Mfr. Part No.:
107256 XSPTA0404
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

300mm

Height

30mm

Depth

350mm

Length

350mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Roof Planking Bottom Planking

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to deliver reliable and efficient performance in low voltage applications. With a focus on safety and functionality, this switchgear features a top plate providing effective arc protection. Manufactured with high-quality materials, it boasts a sleek grey powder-coated finish that suits various environments. Its compact dimensions make it a versatile solution for enclosure building, catering to a broad range of applications. The product adheres to RoHS compliance, ensuring that it meets stringent environmental standards while maintaining exceptional durability. This switchgear exemplifies innovation and practicality in modern electrical systems, making it an ideal choice for professionals in the industry.

Robust design engineered for enhanced arc protection

Compact size facilitates easy integration into enclosures

Grey powder coating ensures aesthetic appeal and longevity

RoHS compliance affirms commitment to environmental sustainability

Made from durable steel, ensuring long-lasting performance

Designed to fit standard building specifications, enhancing versatility

Ideal for both roof and bottom planking applications

Utilises a streamlined colour, enhancing compatibility with various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy