Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 1.1 m D, 1.1 m L, for Use with LV Switchgear

Subtotal (1 unit)*

$850.34

(exc. GST)

$935.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$850.34

*price indicative

RS Stock No.:
121-147
Mfr. Part No.:
158123 XSPBM1208-MC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

700mm

Height

30mm

Depth

1.1m

Length

1.1m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

LV Switchgear Enclosure

COO (Country of Origin):
CZ
The Eaton product is the xEnergy Main LV switchgear with top plate, split design in grey colour. It is a versatile and reliable solution for electrical cabinet enclosures, suitable for both roof and bottom planking installations.

Product weight is 103 kilograms

RoHS conform

Powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy