Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 290mm W, 2 m D, 2 m L, for Use with xEnergy light
- RS Stock No.:
- 231-058
- Mfr. Part No.:
- 116173 XVTL-S-4/20-PAIR
- Brand:
- Eaton
Subtotal (1 unit)*
$360.13
(exc. GST)
$396.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.13 |
*price indicative
- RS Stock No.:
- 231-058
- Mfr. Part No.:
- 116173 XVTL-S-4/20-PAIR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEffect | |
| Width | 290mm | |
| Height | 50mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEffect | ||
Width 290mm | ||
Height 50mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton side panel solution from the xEffect series is designed to enhance your electrical enclosure systems. Constructed for durability and robust performance, it integrates seamlessly into various configurations, catering specifically to enclosures of size 2000x400mm. With a high ingress protection rating (IP40), this product ensures optimal protection against dust and accidental contact. The meticulous design not only offers utility but also maintains aesthetic appeal with a refined grey powder-coated finish, making it suitable for diverse environments. As part of Eaton's commitment to quality engineering, this side panel stands ready to support modern electrical applications while simplifying assembly and installation processes.
Robust design ensures durability in various industrial settings
Compatible with multiple configurations to suit many applications
High IP40 rating provides excellent protection against environmental factors
Powder-coated finish enhances aesthetic appeal while preventing corrosion
Lightweight structure supports easy handling and installation
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 690mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1800 mm L, for Use with xEnergy light
- Eaton xEnergy Series RAL 7035 Grey Steel Side 290mm W 2000 mm L, for Use with Enclosure Panels
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1800 mm L, for Use with xEnergy light
