Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 490mm W, 2 m D, 2 m L, for Use with xEnergy light
- RS Stock No.:
- 231-884
- Mfr. Part No.:
- 116181 XVTL-S-6/20-PAIR
- Brand:
- Eaton
Subtotal (1 unit)*
$495.79
(exc. GST)
$545.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.79 |
*price indicative
- RS Stock No.:
- 231-884
- Mfr. Part No.:
- 116181 XVTL-S-6/20-PAIR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 490mm | |
| Height | 50mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 490mm | ||
Height 50mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton innovative enclosure side panel is designed to elevate the functionality of your switch and control gear setups. Ideal for those requiring robust structural components, it offers exceptional resilience and compliance with various industry standards. The side panel is crafted with precision to accommodate specific enclosure dimensions, ensuring precise integration and seamless operation within your electrical systems. Its thoughtful design features superior powder coating, providing both aesthetic appeal and increased durability. As a testament to quality and reliability, this product exemplifies Eaton's commitment to excellence in manufacturing, making it an indispensable addition to any electrical installation seeking optimal performance and longevity.
Designed for enhanced compatibility with Eaton's enclosures
Crafted to meet demanding industry specifications
Made from high-quality steel for superior durability
Features a stylish and protective powder-coated finish
Provides robust support for enclosure configurations
Efficient installation with precise dimensioning
RoHS compliant, reflecting a commitment to sustainable practices
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 690mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 490mm W 2000 mm L, for Use with Enclosures
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1800 mm L, for Use with xEnergy light
