Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 190mm W, 2 m D, 2 m L, for Use with xEnergy light

Subtotal (1 unit)*

$273.67

(exc. GST)

$301.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.67

*price indicative

RS Stock No.:
231-057
Mfr. Part No.:
116169 XVTL-S-3/20-PAIR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Side

Product Type

Enclosure Panel

Series

Eaton xEffect

Width

190mm

Height

50mm

Depth

2m

Length

2m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP40

For Use With

xEnergy light LV-switchgear enclosures

Quantity

1Per Pack

COO (Country of Origin):
RO
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is designed to provide a robust and efficient solution for various applications. This enclosure offers a perfect blend of durability and functionality, making it suitable for side panel use in enclosure building. Crafted from high-quality steel and finished with powder coating, it assures long-lasting performance in demanding environments. The enclosure's dimensions, including a product height of 50 mm and width of 190 mm, help in seamless integration into existing systems. With a weight of 15 kg, it is both portable and stable. This product also adheres to strict compliance standards, ensuring peace of mind for users seeking reliable electrical solutions. Whether you're building or modifying a control system, this enclosure is an essential component that delivers both safety and efficiency.

Constructed from high-grade steel for enhanced durability

Powder-coated surface finish for superior corrosion resistance

IP40-rated for protection against solid objects and dust ingress

Lightweight design facilitates easier handling and installation

Grey colour provides a neutral aesthetic suitable for various environments

Compliant with RoHS standards for environmentally friendly usage

Modular spacing of 12

5 mm allows for versatile mounting options

Supports customisation to fit specific enclosure applications

Ideal for use in both industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy