Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 290mm W, 1.6 m D, 1.6 m L, for Use with xEnergy light
- RS Stock No.:
- 229-755
- Mfr. Part No.:
- 116171 XVTL-S-4/16-PAIR
- Brand:
- Eaton
Subtotal (1 unit)*
$313.37
(exc. GST)
$344.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.37 |
*price indicative
- RS Stock No.:
- 229-755
- Mfr. Part No.:
- 116171 XVTL-S-4/16-PAIR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 290mm | |
| Height | 50mm | |
| Depth | 1.6m | |
| Length | 1.6m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 290mm | ||
Height 50mm | ||
Depth 1.6m | ||
Length 1.6m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton side panel is designed to enhance the functionality and aesthetic of your electrical installations. Expertly crafted to fit a depth of 400mm and a height of 50mm, it provides robust protection while allowing for effective modular spacing of 12.5mm. The sleek, grey powder-coated steel construction not only ensures durability but also offers excellent resistance to environmental factors. Certified as RoHS compliant, this product underscores Eatons commitment to quality and safety. Whether youre working on a complex control system or a simple electrical project, this side panel seamlessly meets industry standards, making it a reliable choice for modern enclosures.
Constructed from high-quality steel for enhanced durability
Powder coating offers a sleek finish and added corrosion resistance
RoHS compliance ensures environmentally responsible manufacturing
Designed for easy integration into existing Eaton xEffect systems
Provides effective airflow and equipment accessibility within enclosures
Facilitates modular assembly for versatile installation configurations
Compatible with various electrical projects, streamlining system design
Lightweight construction allows for effortless handling and installation
- RS Stock No. 0229754
- Mfr. Part No. 116167 XVTL-S-3/16-PAIR
Each
$240.91
- RS Stock No. 0231060
- Mfr. Part No. 116179 XVTL-S-6/16-PAIR
Each
$472.38
- RS Stock No. 0231843
- Mfr. Part No. 114718 XLSS163
Each
$301.71
- RS Stock No. 0231882
- Mfr. Part No. 116172 XVTL-S-4/18-PAIR
Each
$343.81
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 290mm W 1600 mm L, for Use with
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1400 mm L, for Use with xEnergy light












