Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 454-8477
- Distrelec Article No.:
- 304-00-835
- Mfr. Part No.:
- 78639208 M22-DL-G+M22-A+M22-LED-G
- Brand:
- Eaton
Subtotal (1 unit)*
$81.83
(exc. GST)
$90.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
- Plus 330 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.83 |
*price indicative
- RS Stock No.:
- 454-8477
- Distrelec Article No.:
- 304-00-835
- Mfr. Part No.:
- 78639208 M22-DL-G+M22-A+M22-LED-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60068-2-30, UL 508, IEC 60068-2-27, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CE, IP65, IEC/EN 60529, IEC 60068-2-78 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60068-2-30, UL 508, IEC 60068-2-27, CSA-C22.2 No. 14-05, IEC/EN 60947-5, CE, IP65, IEC/EN 60529, IEC 60068-2-78 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button Head, LED Illumination, 12 to 30V AC/DC Operating Voltage - RMQ-Titan / M22 Series - 78639208 M22-DL-G+M22-A+M22-LED-G
Customise your control panel with this momentary push button head from Eaton. As it features LED illumination, you can easily determine if your system is off or on. The standard 22mm cutout diameter makes installation easy and means the unit takes up minimal space on your panel. Once installed, this button head has an IP69K rating, so you can be sure it's dustproof and protected against high-temperature, high-pressure water jets. You'll commonly find it used on vehicle dashboards and in manufacturing applications.
Features & Benefits
• Titanium front ring is resistant to corrosion and impact, so suited to demanding environments
• Broad operating temperature range between -25°C and +70°C for use in harsh settings
• Actuating force of 5N or less for ease of use
Does this unit consume a lot of energy?
No, the LED lamp in this device has low power consumption of just 0.26W, making it an energy-efficient choice.
What does this button head come with?
This push button head comes with a fixing adapter and LED element, so it's ready for installation in your control panel.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Green IP69K
