Bopla Light Grey ABS Side, 46 mm H, 17mm W, 257 mm L, for Use with Botego 626-(L) Enclosures
- RS Stock No.:
- 656-5777
- Mfr. Part No.:
- 68260911 BO AB
- Brand:
- Bopla
Subtotal (1 unit)*
$48.21
(exc. GST)
$53.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.21 |
*price indicative
- RS Stock No.:
- 656-5777
- Mfr. Part No.:
- 68260911 BO AB
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Width | 17mm | |
| Height | 46mm | |
| Length | 257mm | |
| Material | ABS | |
| Colour | Light Grey | |
| For Use With | Botego 626-(L) Enclosures | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Width 17mm | ||
Height 46mm | ||
Length 257mm | ||
Material ABS | ||
Colour Light Grey | ||
For Use With Botego 626-(L) Enclosures | ||
- COO (Country of Origin):
- HU
Accessories for Botego Case
Design element kit 2
2 design elements so you can design the front and rear areas as you wish
Dove-blue colour, similar to RAL 5014
Design set
These 2 design elements are used to extend the Botego case by nx9TE between the half-shells
With ventilation
Colour light grey, similar to RAL 7035
Cap set 3
Suitable for stand-alone bench cases
Stand the case on the diagonal using the flip feet
Dove-blue colour, similar to RAL 5014
Contents: 4 upper caps, 2 lower caps, 2 foot caps with flip feet, 2 rubber feet
Related links
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Botego Series Light Grey ABS Enclosure 256.9 mm, 307.4 mm
- Bopla Light Grey ABS Desktop Enclosure 307.3 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 256.9 mm
- Bopla Light Grey ABS Desktop Enclosure 174 mm
- Bopla Light Grey ABS Desktop Enclosure 136.9 mm
