Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 290mm W, 1.8 m D, 1.8 m L, for Use with xEnergy light
- RS Stock No.:
- 231-882
- Mfr. Part No.:
- 116172 XVTL-S-4/18-PAIR
- Brand:
- Eaton
Subtotal (1 unit)*
$343.81
(exc. GST)
$378.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.81 |
*price indicative
- RS Stock No.:
- 231-882
- Mfr. Part No.:
- 116172 XVTL-S-4/18-PAIR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 290mm | |
| Height | 50mm | |
| Depth | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 290mm | ||
Height 50mm | ||
Depth 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton side panel from the xEffect xVtl series is designed to enhance the functionality and aesthetics of electrical enclosures. Crafted from robust steel with a powder-coated finish, it ensures a durable and stylish solution for various applications. The panel is particularly effective in providing additional enclosure space while maintaining compliance with industry standards. Its sleek grey finish (RAL 7035) makes it a suitable choice for modern environments, seamlessly blending in with existing installations. With a specific dimension tailored for enclosures of height 1800mm and depth 400mm, this product combines practicality with high performance, ensuring that all electrical components are well protected. The product is versatile enough for both industrial and commercial uses, making it a dependable addition to any engineering project.
Constructed from high-quality steel for enhanced durability
Powder coating provides superior resistance to wear and corrosion
Designed to fit seamlessly into various enclosure configurations
Integrates easily with existing Eaton xEffect systems
Supports modular spacing for versatile installation options
Offers a sleek, professional appearance for modern environments
Meets strict compliance standards for electrical safety
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 290mm W 1800 mm L, for Use with
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1400 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1600 mm L, for Use with xEnergy light
