Eaton xEnergy Main Series RAL 7035 Grey Steel End, 34 mm H, 115.5mm W, 760 mm D, 760 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-651
- Mfr. Part No.:
- 180768 XTSZPTEC
- Brand:
- Eaton
Subtotal (1 unit)*
$158.02
(exc. GST)
$173.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.02 |
*price indicative
- RS Stock No.:
- 127-651
- Mfr. Part No.:
- 180768 XTSZPTEC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | End | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 115.5mm | |
| Height | 34mm | |
| Depth | 760mm | |
| Length | 760mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type End | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 115.5mm | ||
Height 34mm | ||
Depth 760mm | ||
Length 760mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a high-quality top end plate that is essential for your electrical cabinet needs. With a steel construction and powder coating finishing in a sleek grey color, this closed end plate offers durability and protection.
Product weight of 2816kg for easy installation and handling
RoHS compliant for environmental responsibility
Part of the Eaton xEnergy Main LV switchgear product family for a comprehensive solution
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 485mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 685mm W 760 mm L, for Use with LV Switchgear
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
