Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 707mm W, 482 mm D, 482 mm L, for Use with Roof planking,

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$665.61

(exc. GST)

$732.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$665.61-
5 - 9$652.321%
10 +$632.344%

*price indicative

RS Stock No.:
125-256
Mfr. Part No.:
178056 XSPTV40806
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

xEnergy Main

Width

707mm

Height

89mm

Depth

482mm

Length

482mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Roof planking, Bottom planking

COO (Country of Origin):
CZ
The Eaton top panel is designed to offer reliable protection and durability for your LV switchgear setup. With a width of 800mm and depth of 600mm, this grey top panel features a powder-coated steel construction with IP42 rating, making it ideal for various industrial applications.

Ventilated design for efficient heat dissipation

Suitable for roof and bottom planking for versatile installation options

RoHS compliant for environmental sustainability

De-aeration feature for added safety during operation

Globally marketable product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy