Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 1.107m W, 482 mm D, 482 mm L, for Use with Roof planking,

Subtotal (1 unit)*

$821.90

(exc. GST)

$904.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$821.90

*price indicative

RS Stock No.:
127-163
Mfr. Part No.:
182495 XSPTV4-W1200D600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

xEnergy Main

Width

1.107m

Height

89mm

Depth

482mm

Length

482mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Roof planking, Bottom planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is designed to provide reliable power distribution with a top panel measuring 1200x600mm in grey color. With RoHS compliance and a weight of 11.201 kilograms, this switchgear is suitable for both roof and bottom planking, maki

Top panel with dimensions of 1200x600mm for efficient power distribution

RoHS compliant for environmental sustainability

Suitable for both roof and bottom planking for flexibility in installation

Steel material with powder coating and grey color for durability and aesthetics

Global marketability for wide-reaching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy