Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 685mm W, 760 mm D, 760 mm L, for Use with LV Switchgear
- RS Stock No.:
- 129-059
- Mfr. Part No.:
- 143292 XLST3858
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$615.87
(exc. GST)
$677.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $615.87 |
| 5 - 9 | $603.54 |
| 10 + | $585.08 |
*price indicative
- RS Stock No.:
- 129-059
- Mfr. Part No.:
- 143292 XLST3858
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 685mm | |
| Height | 60mm | |
| Depth | 760mm | |
| Length | 760mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 685mm | ||
Height 60mm | ||
Depth 760mm | ||
Length 760mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a top panel suitable for enclosure building width of 850mm and depth of 800mm. With a sleek grey design and steel material, this product is RoHS conform ensuring safe and environmentally friendly usage. It is globally marketable and suitable for both roof and bottom planking, making it a versatile option for various setups.
IP31 rating protects against solids larger than 2.5mm
Lightweight at 7.5 kilograms for easy handling
Includes de-aeration feature for improved performance
Designed for indoor use to prevent outdoor damage
Offers a clean and organized appearance without cable entry
Part of the ES-PMCC-PDC-Eaton xEnergy Light LV systems
Powder coating ensures durability and long-lasting performance
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 485mm W 760 mm L, for Use with LV Switchgear
- Eaton xEnergy Main Series RAL 7035 Grey Steel End 115.5mm W 760 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 910 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1260 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 130mm W 2000 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1110 mm L, for Use with LV Switchgear
