Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 18 mm H, 1.057m W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-673
- Mfr. Part No.:
- 179375 XTSZPTAF-W1350
- Brand:
- Eaton
Subtotal (1 unit)*
$255.82
(exc. GST)
$281.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.82 |
*price indicative
- RS Stock No.:
- 127-673
- Mfr. Part No.:
- 179375 XTSZPTAF-W1350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 1.057m | |
| Height | 18mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 1.057m | ||
Height 18mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Roof planking, Bottom planking | ||
- COO (Country of Origin):
- CZ
The Eaton top plate for Open Frame is designed to enhance your LV switchgear system. With a width of 1350mm and a durable steel construction, this grey top plate is suitable for both roof and bottom planking.
Durable steel construction with powder coating for longevity
RoHS compliant for environmentally friendly operation
Suitable for both roof and bottom planking installations
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 682 mm L
