Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 385mm W, 760 mm D, 760 mm L, for Use with LV Switchgear
- RS Stock No.:
- 129-219
- Mfr. Part No.:
- 143290 XLST3855
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$428.78
(exc. GST)
$471.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $428.78 | - |
| 5 - 9 | $420.21 | 1% |
| 10 + | $407.34 | 5% |
*price indicative
- RS Stock No.:
- 129-219
- Mfr. Part No.:
- 143290 XLST3855
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 2 | |
| Width | 385mm | |
| Height | 60mm | |
| Depth | 760mm | |
| Length | 760mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Number of Cutouts 2 | ||
Width 385mm | ||
Height 60mm | ||
Depth 760mm | ||
Length 760mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
Quantity 1Per Pack | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton top panel is designed for use with xEnergy Light LV systems LV switchgear. With a sleek grey colour and durable steel material, this panel is ideal for enclosure building. The product dimensions are 385mm in width, 60mm in height, and 760mm in depth, making it suitable for a variety of applications. With RoHS conformity and a powder coating surface finish, this panel is both environmentally friendly and aesthetically pleasing.
Constructed from steel material for durability
RoHS conformity for environmentally friendly design
Powder coating surface finish for added protection
Suitable for enclosure building with grey colour and RAL number 7035
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 710 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 910 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1260 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1110 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1010 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 335 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 485mm W 760 mm L, for Use with LV Switchgear
