Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 60 mm H, 485mm W, 760 mm D, 760 mm L, for Use with LV Switchgear
- RS Stock No.:
- 129-161
- Mfr. Part No.:
- 143291 XLST3856
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$568.44
(exc. GST)
$625.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $568.44 |
| 5 - 9 | $557.06 |
| 10 + | $540.01 |
*price indicative
- RS Stock No.:
- 129-161
- Mfr. Part No.:
- 143291 XLST3856
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 2 | |
| Width | 485mm | |
| Height | 60mm | |
| Depth | 760mm | |
| Length | 760mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | LV Switchgear Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Number of Cutouts 2 | ||
Width 485mm | ||
Height 60mm | ||
Depth 760mm | ||
Length 760mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With LV Switchgear Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable and efficient solution for electrical cabinet enclosures. With a powder-coated steel construction in a sleek grey colour, this top panel is designed for easy installation and long-lasting performance. Suitable for enclosure building widths of 850mm and depths of 600mm, it offers RoHS compliance and de-aeration features to ensure safe and reliable operation.
Powder-coated steel construction for durability
Sleek grey colour for a modern aesthetic
RoHS compliance for environmentally-friendly operation
De-aeration feature for enhanced safety
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 760 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 685mm W 760 mm L, for Use with LV Switchgear
- Eaton xEnergy Main Series RAL 7035 Grey Steel End 115.5mm W 760 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 910 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1260 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 130mm W 2000 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1110 mm L, for Use with LV Switchgear
