Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 500mm W, 1.1 m D, 1.1 m L, for Use with LV Switchgear
- RS Stock No.:
- 121-145
- Mfr. Part No.:
- 158121 XSPBM1206-MC
- Brand:
- Eaton
Subtotal (1 unit)*
$724.80
(exc. GST)
$797.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.80 |
*price indicative
- RS Stock No.:
- 121-145
- Mfr. Part No.:
- 158121 XSPBM1206-MC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 500mm | |
| Height | 30mm | |
| Depth | 1.1m | |
| Length | 1.1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 500mm | ||
Height 30mm | ||
Depth 1.1m | ||
Length 1.1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a top plate designed for WxD dimensions of 1200x600mm in grey color. Ideal for enclosure building, this product is globally marketable and RoHS conform, making it suitable for a variety of electrical engineering applications.
Powder coated steel material for durability and quality finish
Suitable for both top and bottom planking in enclosure building
Globally marketable with RoHS conformity for environmental sustainability
Designed specifically for xEnergy Main LV switchgea
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1100 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1100 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 11100 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Front 30mm W 580 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 80mm W 580 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1100 mm L
