Eaton Eaton xEnergy Series RAL 7035 Grey Metal Front, 30 mm H, 30mm W, 580 mm D, 580 mm L, for Use with LV Switchgear

Subtotal (1 unit)*

$262.90

(exc. GST)

$289.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.90

*price indicative

RS Stock No.:
121-540
Mfr. Part No.:
151219 XMCTB-C-MC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Front

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

30mm

Height

30mm

Depth

580mm

Length

580mm

Material

Metal

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

LV Switchgear

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is a versatile and reliable solution for your electrical needs. With a sleek grey design and durable metal construction, this switchgear is built to last. Offering IP55 protection, this switchgear is ideal for various applications, ensuring safety and efficiency in your operations. The compact size of 30mm width and height, coupled with a depth of 580mm, makes it easy to install in any setting. Trust in Eaton for high-quality products that deliver exceptional performance.

IP55 protection for safe and reliable operation

Durable metal construction for long-lasting use

Compact size of 30mm width and height for easy installation

Complies with RoHS standards for environmental friendliness

Globally marketable for versatile ap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy