STEGO, 50 °C Enclosure Heater, 230V ac 85mm x 118 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$296.52

(exc. GST)

$326.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$296.52
12 - 24$291.30
25 - 49$283.74
50 +$276.00

*price indicative

RS Stock No.:
812-9667
Mfr. Part No.:
02821.0-09
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Air Flow

45m³/h

Supply Voltage

230V ac

Surface Temperature

50°C

Depth

118mm

Connection Type

Pressure Clamp

Width

85mm

IP Rating

IP20

Insulated PTC

Yes

Mounting Position

Vertical

Minimum Operating Temperature

-40°C

Ventilated fan

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

UL, GOST TR, VDE

COO (Country of Origin):
DE

Compact Fan Heater with Thermostat, CSF 028 Series


These compact fan heaters from Stego prevent the formation of condensation and provide even temperature within the enclosure. The small size makes them suitable for enclosures with a high component density.

Integrated tamper proof, pre-set thermostat

Fast and easy tool free connection

Available with screw mount or DIN rail clip

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

  • RS Stock No. 8129663
  • Mfr. Part No. 02821.0-06
Each
$328.93
  • RS Stock No. 8129682
  • Mfr. Part No. 02820.0-06
Each
$382.94
  • RS Stock No. 8129685
  • Mfr. Part No. 02820.0-09
Each
$323.37
  • RS Stock No. 8129651
  • Mfr. Part No. 02821.0-08
Each
$325.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy