STEGO, 50 °C Enclosure Heater, 230V ac 115mm x 108 mm
- RS Stock No.:
- 812-9651
- Mfr. Part No.:
- 02821.0-08
- Brand:
- STEGO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$309.73
(exc. GST)
$340.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $309.73 |
| 12 - 24 | $307.08 |
| 25 - 49 | $300.95 |
| 50 + | $293.20 |
*price indicative
- RS Stock No.:
- 812-9651
- Mfr. Part No.:
- 02821.0-08
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Air Flow | 45m³/h | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 50°C | |
| Connection Type | Pressure Clamp | |
| Depth | 108mm | |
| Width | 115mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE, GOST TR | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Air Flow 45m³/h | ||
Supply Voltage 230V ac | ||
Surface Temperature 50°C | ||
Connection Type Pressure Clamp | ||
Depth 108mm | ||
Width 115mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE, GOST TR | ||
- COO (Country of Origin):
- DE
Compact Fan Heater with Thermostat, CSF 028 Series
These compact fan heaters from Stego prevent the formation of condensation and provide even temperature within the enclosure. The small size makes them suitable for enclosures with a high component density.
Integrated tamper proof, pre-set thermostat
Fast and easy tool free connection
Available with screw mount or DIN rail clip
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- STEGO Enclosure Heater 50 °C 115mm x 108 mm
- STEGO Enclosure Heater 65 °C 115mm x 108 mm
- STEGO Enclosure Heater 65 °C 115mm x 108 mm
- STEGO Enclosure Heater 50 °C 85mm x 118 mm
- STEGO Enclosure Heater 600W Input, 50 °C 169mm x 169 mm
- STEGO Enclosure Heater 700W Input, 50 °C 169mm x 169 mm
- STEGO Enclosure Heater 150W Output 50 °C 65mm x 87 mm
- STEGO Enclosure Heater 150W Output, 150W Input 80mm x 112 mm
