STEGO, 65 °C Enclosure Heater, 230V ac, 400W Output, 400W Input 85mm x 111 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$298.11

(exc. GST)

$327.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$298.11-
25 - 49$292.901%
50 - 99$285.294%
100 +$277.496%

*price indicative

RS Stock No.:
697-4418
Distrelec Article No.:
110-85-619
Mfr. Part No.:
02810.0-01
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

400W

Air Flow

45m³/h

Input Power

400W

Supply Voltage

230V ac

Surface Temperature

65°C

Depth

111mm

Connection Type

Screw

Mount Type

DIN Rail

Width

85mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-45°C

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, CE, RoHS, UL (submitted)

COO (Country of Origin):
DE

Compact Fan Heaters CS/CSL 028 Series


Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.

Small, compact design ideal for use where space is at a premium

Plastic casing according to UL-94-0, black

Quiet operation

Dynamic heating-up, PTC heating element

At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C

Connection 2-pole clamp max 2.5mm2

,

clamping screw torque 0.8Nm max

Vertical fitting position

Operating/storage temperature -45 to +70°C

IP20/II (double insulated)

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Approvals

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy