STEGO, 65 °C Enclosure Heater, 230V ac 85mm x 118 mm
- RS Stock No.:
- 812-9682
- Mfr. Part No.:
- 02820.0-06
- Brand:
- STEGO
This image is representative of the product range
Subtotal (1 unit)*
$367.89
(exc. GST)
$404.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.89 |
*price indicative
- RS Stock No.:
- 812-9682
- Mfr. Part No.:
- 02820.0-06
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Air Flow | 45m³/h | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 65°C | |
| Depth | 118mm | |
| Connection Type | Pressure Clamp | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | GOST TR, UL, VDE | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Air Flow 45m³/h | ||
Supply Voltage 230V ac | ||
Surface Temperature 65°C | ||
Depth 118mm | ||
Connection Type Pressure Clamp | ||
Width 85mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals GOST TR, UL, VDE | ||
- COO (Country of Origin):
- DE

Compact Fan Heater with Thermostat, CSF 028 Series
These compact fan heaters from Stego prevent the formation of condensation and provide even temperature within the enclosure. The small size makes them suitable for enclosures with a high component density.
Integrated tamper proof, pre-set thermostat
Fast and easy tool free connection
Available with screw mount or DIN rail clip
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- STEGO Enclosure Heater 65 °C 85mm x 118 mm
- STEGO Enclosure Heater 50 °C 85mm x 118 mm
- STEGO Enclosure Heater 65 °C 115mm x 108 mm
- STEGO Enclosure Heater 400W Output 65 °C 85mm x 111 mm
- STEGO Enclosure Heater 230W Output 65 °C 85mm x 111 mm
- STEGO Enclosure Heater 200W Output 65 °C 85mm x 111 mm
- STEGO Enclosure Heater 250W Output, 65 °C 111mm x 111 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
